| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-D116126 |
| Series: | P3-D |
| Cap Color: | Blue |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .48 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-D116126 |
P3-D116126
Specifications
Detailed Description
Introducing the P3-D116126, a high-performance push button switch designed for demanding environments. With a durable aluminum housing and IP6K4S sealing, this switch offers reliable operation even in harsh conditions. The blue flush dome button provides tactile feedback, while the SPDT contact configuration ensures versatile functionality. Rated for 100,000 cycles, it guarantees long-lasting performance. Ideal for panel mounting, this switch features solder termination and can handle up to 10A of current at 115VAC or 28VDC. From industrial machinery to aerospace applications, the P3-D116126 is the go-to choice for reliable, momentary action switching.

