P3-D116126W

Heilind Number:OTTP3-D116126W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116126W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116126W

Detailed Description

The P3-D116126W is a high-performance pushbutton switch from the P3-D series, designed for demanding environments. Featuring a durable aluminum housing with a black case and a blue flush dome actuator, this switch offers reliable operation in any application. With an IP6K8S rating, it is sealed against dust and water ingress, ensuring longevity. The momentary action button has a SPDT contact configuration with silver contact plating for optimal conductivity. Operating at voltages up to 115 VAC and 28 VDC, and a current rating of 10A, it is suitable for a wide range of industrial uses. The switch is panel mountable and has a solder termination type. With a high durability rating of 100,000 cycles, it guarantees long-lasting performance even in harsh conditions. The P3D116126W is the perfect choice for applications where reliability and durability are paramount.