P3-D116128

Heilind Number:OTTP3-D116128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116128
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116128

Detailed Description

The P3-D116128 is a robust and reliable momentary action pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing with a gray flush dome button, this switch is not only visually appealing but also highly functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for use in industrial settings. The SPDT contact configuration and 10A current rating ensure efficient power control. Its sealed construction and durable brass and thermoplastic components guarantee longevity, with a durability rating of 100,000 cycles. Whether for panel mount installation or solder termination, this switch excels in performance. It operates seamlessly in temperatures ranging from -55°C to 85°C, accommodating various applications. With both AC and DC voltage ratings, including 115VAC and 28VDC respectively, it offers versatility in power supply options. The P3-D116128 is the perfect choice for those seeking a high-quality, long-lasting pushbutton switch for their equipment or machinery.