P3-D116129

Heilind Number:OTTP3-D116129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116129

Detailed Description

Introducing the P3-D116129, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a white flush dome button, this switch is not only visually appealing but also IP6K4S rated for dust and water resistance. The momentary action, SPDT configuration, and 10A current rating make it ideal for a wide range of applications. Constructed with a thermoplastic actuator and aluminum housing, it offers exceptional longevity, with a 100,000 cycle durability rating. Whether used in industrial machinery, automotive systems, or aerospace technology, the P3-D116129 guarantees seamless operation even in extreme temperatures ranging from -55°C to 85°C. Trust in this sealed pushbutton switch for superior performance in every push.