P3-D116129W

Heilind Number:OTTP3-D116129W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116129W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116129W

Detailed Description

The P3-D116129W, part of the P3-D series, is a high-performance pushbutton switch designed for demanding environments. With a sleek white cap and rugged black casing, it offers both style and durability. The IP6K8S rating ensures reliable operation even in harsh conditions. Featuring a non-illuminated flush dome button, it provides tactile feedback for precise control. The SPDT contact configuration, with silver-plated brass contacts, guarantees excellent conductivity. Suitable for panel mounting, this switch is perfect for industrial applications. With a 10A current rating, it can handle high-power loads. Its sealed construction and thermoplastic actuator material make it resistant to moisture and dust. Rated for 100,000 cycles, it offers long-lasting performance. Operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC make it versatile for various setups. The P3D116129W is a reliable and efficient choice for any project requiring a momentary action pushbutton switch.