P3-D116221

Heilind Number:OTTP3-D116221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116221

Detailed Description

Introducing the P3-D Series Sealed Pushbutton Switch, SKU P3-D116221. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a black case and a flush dome red button actuator. With an IP6K4S rating, it offers protection against dust and water ingress. The SPDT contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, ensures versatile use. Ideal for panel mounting, its thermoplastic actuator and brass contact material guarantee longevity, with a durability rating of 100,000 cycles. Operating between -55°C to 85°C, this momentary action switch is suitable for a wide range of applications, making it a dependable choice in the category of Push Button Switches.