P3-D116222W

Heilind Number:OTTP3-D116222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116222W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116222W

Detailed Description

The P3-D116222W Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and case, this switch is not only aesthetically pleasing but also boasts an impressive IP6K8S rating for dust and water resistance. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity even in harsh conditions. The momentary action, sealed design, and SPDT contact configuration make it ideal for various applications where a dependable switch is essential. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch offers versatility and reliability. Whether used in industrial machinery, automotive systems, or aerospace equipment, the P3-D116222W guarantees smooth and consistent performance, meeting the highest standards for quality and durability.