P3-D116226

Heilind Number:OTTP3-D116226
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116226
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116226

Detailed Description

The P3-D116226 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. The blue flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in industrial settings. The SPDT contact configuration, with silver-plated brass contacts, guarantees excellent conductivity and longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is ideal for a wide range of applications. Its panel mount design and solder termination offer easy installation. Whether you're in aerospace, defense, or industrial automation, the P3-D116226 is the perfect choice for your push button switch needs.