P3-D121121

Heilind Number:OTTP3-D121121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121121

Detailed Description

The P3-D121121 is a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and stylish. The red flush dome button provides a tactile interface for users, while the sealed construction ensures protection against dust, water, and other contaminants with an IP6K4S rating. With a 10A current rating and SPST-NO contact configuration, it offers versatile functionality. The switch is panel-mounted for easy installation and has a long actuator length of .48 inches. Ideal for industrial applications, it has a wide operating temperature range from -55°C to 85°C. The P3-D121121 is a dependable choice for any project requiring a high-quality pushbutton switch.