P3-D121121W

Heilind Number:OTTP3-D121121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121121W

Detailed Description

Dome Style, Sealed, Momentary Action Pushbutton Switch with SKU P3-D121121W is a high-performance component designed for reliable operation in demanding environments. Featuring a red flush dome actuator and a durable black aluminum housing, this switch offers a sleek and robust solution for panel mounting applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for use in industrial settings. The SPST-NO contact configuration and 10A current rating guarantee efficient power control. Silver contact plating and brass contact material provide excellent conductivity and longevity, with a durability rating of 100,000 cycles. Operating smoothly between -55°C to 85°C, this switch is built to withstand extreme temperature fluctuations. Whether used in aerospace, automotive, or industrial equipment, the P3-D series switch delivers consistent performance, meeting the highest standards of quality and reliability.