P3-D121123W

Heilind Number:OTTP3-D121123W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121123W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121123W

Detailed Description

The P3-D121123W push button switch from the P3-D series combines durable construction with reliable performance. Featuring a sleek black aluminum case with a vibrant orange flush dome button, this switch is both visually striking and highly functional. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for rugged industrial environments. The SPST-NO contact configuration and 10A current rating ensure efficient electrical control. Designed for panel mounting with screw terminals, installation is straightforward. This momentary action switch is suitable for a wide range of applications, from machinery control to automotive systems. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it guarantees long-term reliability. Whether you need a high-quality push button switch for your project, the P3-D121123W is the perfect choice.