P3-D121125

Heilind Number:OTTP3-D121125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121125
Series:P3-D
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D121125

Detailed Description

The P3-D121125 Push Button Switch from the P3-D series is a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is built to last. The green flush dome button, made of thermoplastic, provides a comfortable and responsive actuation experience. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for outdoor or industrial applications. The SPST-NO contact configuration ensures a reliable connection, while the 100,000 cycles durability rating guarantees long-term functionality. Operating smoothly in temperatures ranging from -55°C to 85°C, and compatible with both AC (115V) and DC (28V) systems, this sealed push button switch is the perfect choice for critical control applications.