P3-D121125W

Heilind Number:OTTP3-D121125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121125W
Series:P3-D
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D121125W

Detailed Description

Introducing the P3-D121125W, a durable and reliable pushbutton switch from the P3-D series. Designed for optimal performance, this switch features a green flush dome button with a black aluminum case, ensuring both visibility and durability. With an IP6K8S sealing rating, it offers protection against dust and water ingress, making it suitable for various operating environments. The button, made of thermoplastic, guarantees comfortable and long-lasting use. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, this switch is ideal for a wide range of applications. Its SPST-NO contact configuration and momentary action make it versatile for different circuit control needs. The P3D121125W is panel mountable with screw terminations, facilitating easy installation. With a high durability rating of 100,000 cycles, it ensures consistent performance over time. Whether in industrial, automotive, or other settings, this sealed pushbutton switch delivers reliable operation in harsh conditions.