P3-D121126

Heilind Number:OTTP3-D121126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121126

Detailed Description

Introducing the P3-D Series Dome Style Sealed Pushbutton Switch, SKU P3-D121126. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black case and a blue flush dome button. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPST-NO contact configuration, silver-plated brass contacts, and a 100,000-cycle durability rating ensure long-lasting performance. Operating from -55°C to 85°C, and with a current rating of 10A at 115VAC or 28VDC, this switch is suitable for a wide range of uses. Perfect for panel mounting with screw termination, it guarantees secure and easy installation. Whether it's for machinery, automotive, or aerospace applications, the P3-D121126 is a reliable choice for momentary action switching needs. Elevate your control systems with this high-quality, hi-rel switch.