P3-D121126W

Heilind Number:OTTP3-D121126W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121126W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121126W

Detailed Description

The P3-D Series Blue Dome Style Pushbutton Switch, SKU P3-D121126W, offers reliable performance in demanding environments. With an IP6K8S rating, this sealed switch is protected against dust and water ingress, ensuring longevity. The flush dome button, made of durable thermoplastic, provides a comfortable actuation experience. Featuring a SPST-NO contact configuration with silver-plated brass contacts, it guarantees efficient electrical conductivity. The aluminum housing and black case color not only enhance durability but also give it a sleek appearance. With a 10A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Operating smoothly between -55°C and 85°C, it is designed to withstand extreme temperatures. Ideal for panel mounting, it offers easy installation with screw terminations. Meeting high standards of quality with a 100,000 cycle durability rating, the P3-D Series switch is a dependable choice for industrial and commercial use.