P3-D121128

Heilind Number:OTTP3-D121128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121128
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121128

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D121128. This high-performance switch features a resilient design with a durable aluminum housing and a thermoplastic actuator, ensuring longevity even in demanding environments. With an IP6K4S rating, it guarantees reliable operation in dusty or wet conditions. The gray flush dome button, paired with a black case, offers a sleek and professional appearance. Ideal for panel mounting, it boasts a 10A current rating and a contact configuration of SPST-NO. Operating between -55°C to 85°C and accommodating voltages up to 115VAC/28VDC, this switch is suitable for a wide range of applications. Its momentary action and sealed construction make it perfect for industrial, automotive, or aerospace use, providing tactile feedback and precise control. With a durability rating of 100,000 cycles, you can trust in its performance. Experience reliable switching with the P3-D121128.