P3-D121128W

Heilind Number:OTTP3-D121128W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121128W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121128W

Detailed Description

Introducing the P3-D121128W, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a sleek black case with a gray flush dome button. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The momentary action switch has a durable construction, with an aluminum housing and thermoplastic actuator, ensuring longevity even in harsh conditions. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees reliable performance, while the 10A current rating and 115VAC/28VDC voltage ratings make it versatile. Ideal for panel mount installation, its screw termination type ensures secure connections. With a 100,000 cycle durability rating, this switch is built to last. Whether in industrial, automotive, or marine settings, the P3-D121128W offers precision control with every push.