P3-D121129

Heilind Number:OTTP3-D121129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121129

Detailed Description

The P3-D121129 Push Button Switch is a reliable and durable component designed for various industrial applications. Featuring a round flush dome actuator with a white cap and a black aluminum housing, this switch offers a sleek and professional look. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. The momentary off-(on) switch function, along with a 10A current rating and SPST-NO contact configuration, ensures efficient performance. Operating at temperatures ranging from -55°C to 85°C, this switch is built to withstand extreme conditions. With a 100,000 cycle durability rating and screw termination type, it promises long-lasting functionality. Whether used in automotive, aerospace, or industrial machinery, the P3-D series push button switch delivers reliable control and operation.