P3-D121129W

Heilind Number:OTTP3-D121129W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121129W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121129W

Detailed Description

Introducing the P3-D121129W, a robust pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a sleek black housing with a white flush dome cap, combining durability with a modern aesthetic. With an IP6K8S rating, it offers exceptional protection against water and dust ingress. The momentary action button, made of thermoplastic, ensures reliable operation. Rated for 10A at 115VAC and 28VDC, this switch is suitable for various applications. Its SPST-NO contact configuration and silver-plated brass contacts guarantee efficient performance. Panel mount installation with screw termination simplifies setup. Operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles make it ideal for industrial use. Upgrade your control systems with this high-quality sealed pushbutton switch.