P3-D121221

Heilind Number:OTTP3-D121221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121221

Detailed Description

Meet the P3-D121221, a rugged and reliable pushbutton switch designed for demanding environments. With a sleek black aluminum case and a vibrant red flush dome cap, this switch not only looks sleek but also boasts an IP6K4S sealing rating for exceptional protection against dust and water ingress. The SPST-NO contact configuration ensures efficient circuit control, while the durable brass contact material and silver contact plating guarantee long-lasting performance, rated for an impressive 100,000 cycles. Operating effortlessly with a 10A current rating at 115VAC or 28VDC, this switch is perfect for industrial applications. Its momentary action, Off-(On) switch function, and panel mount installation make it ideal for use in control panels, machinery, or automotive systems. With a wide operating temperature range from -55°C to 85°C, this switch is built to withstand extreme conditions. Trust in the P3-D series for quality and durability in every push.