P3-D121221W

Heilind Number:OTTP3-D121221W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121221W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121221W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch ( P3-D121221W): Engineered for uncompromising performance in demanding environments, this switch is a vital component for applications requiring reliable momentary action control. Featuring a durable aluminum housing with a sleek black case and a vibrant red flush dome button, it not only offers a high level of visibility but also boasts an IP6K8S sealing for protection against dust and water ingress. The SPST-NO contact configuration with silver-plated brass contacts ensures efficient electrical conductivity, while the thermoplastic actuator and screw termination type guarantee easy installation. With a maximum operating temperature of 85°C and a durability rating of 100,000 cycles, this switch is designed to withstand even the harshest conditions. Whether used in automotive, industrial, or aerospace settings, the P3-D121221W excels in performance, making it an essential choice for professionals seeking top-tier push button switches.