P3-D121222

Heilind Number:OTTP3-D121222
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121222
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121222

Detailed Description

The P3-D Series Sealed Pushbutton Switch, SKU P3-D121222, offers reliable performance in demanding environments. Featuring a black flush dome actuator, this switch is designed for panel mounting with a durable aluminum housing and IP6K4S rating for protection against dust and water ingress. The momentary off-(on) switch function, with a 10A current rating, is ideal for various applications. With a rugged construction and high durability of 100,000 cycles, it ensures long-lasting operation. The SPST-NO contact configuration, silver-plated brass contacts, and thermoplastic actuator material guarantee efficient and secure connectivity. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC, this pushbutton switch is a versatile and dependable choice for industries requiring high-performance switching solutions.