P3-D121222W

Heilind Number:OTTP3-D121222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121222W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121222W

Detailed Description

Introducing the P3-D121222W, a robust and reliable dome style pushbutton switch designed for demanding environments. With a sleek black cap and case, this switch is not only visually appealing but also compliant with RoHS regulations. Featuring a flush dome button actuator, it offers a smooth and ergonomic interface for users. Its sealed construction, with an IP6K8S rating, ensures protection against water and dust ingress, making it ideal for use in industrial settings. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient and durable performance, rated for 100,000 cycles. Whether you need to control equipment or machinery, this panel-mount switch with screw termination provides easy and secure installation. With a current rating of 10A, and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 85°C, the P3-D121222W is a versatile and dependable choice for your switching needs.