P3-D121225

Heilind Number:OTTP3-D121225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121225

Detailed Description

Introducing the P3-D121225, a high-performance pushbutton switch designed for durability and reliability in demanding environments. This RoHS compliant switch, part of the P3-D series, features a green flush dome actuator and a rugged black aluminum housing with an IP6K4S ingress protection rating. The momentary action, Off-(On) switch function is ideal for applications requiring precise control. With a 10A current rating, silver contact plating, and brass contact material, it ensures efficient and long-lasting operation. The SPST-NO contact configuration, alongside a voltage rating of 115VAC and 28VDC, caters to a wide range of power needs. Its screw termination and panel mount design offer easy installation. Whether in industrial, automotive, or aerospace settings, this sealed pushbutton switch guarantees performance in temperatures ranging from -55°C to 85°C, making it a reliable choice for critical operations. With a high durability rating of 100,000 cycles, it ensures consistent functionality over an extended lifespan. Experience seamless control with the P3-D121225, your trusted solution in the world of switches.