P3-D121226

Heilind Number:OTTP3-D121226
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121226
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121226

Detailed Description

Introducing the P3-D121226, a rugged and reliable push-button switch designed for demanding environments. With a durable aluminum housing and sealed construction, this switch is IP6K4S rated, ensuring protection against dust and water ingress. The blue flush dome button, made of thermoplastic, offers a comfortable actuation experience. Operating at a current rating of 10A and compatible with both AC (115V) and DC (28V) systems, it is suitable for a wide range of applications. The SPST-NO contact configuration guarantees a reliable connection. Rated for 100,000 cycles of use, it is built to last even in harsh conditions, with an operating temperature range from -55°C to 85°C. Ideal for panel mounting, this switch is perfect for industrial and outdoor use. Elevate your control system with the P3-D121226.