P3-D121229

Heilind Number:OTTP3-D121229
Manufacturer:OTTO Controls
Manufacturer Number:P3-D121229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D121229
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D121229

Detailed Description

The P3-D121229 Push Button Switch, part of the P3-D series, is a reliable component designed for seamless panel mounting. Featuring a durable aluminum housing in sleek black, this switch offers a high IP6K4S rating for protection against dust and water ingress, ensuring longevity in various environments. The white flush dome actuator with a round shape provides a comfortable and intuitive interface. With a 10A current rating and SPST-NO contact configuration, it guarantees efficient performance. Operating smoothly from -55°C to 85°C, it's suitable for a wide range of applications. This momentary action switch, with a lifespan of 100,000 cycles, is perfect for demanding industrial settings. Its sealed construction and thermoplastic actuator material further enhance its reliability. Whether used in aerospace, defense, or industrial systems, this switch meets the highest standards for quality and performance.