P3-D122121

Heilind Number:OTTP3-D122121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122121

Detailed Description

Introducing the P3-D Series Momentary Action Pushbutton Switch, SKU P3-D122121. This high-quality switch features a durable red flush dome button actuator, perfect for panel mounting in industrial applications. With an IP6K4S sealing rating, it ensures reliable operation even in harsh environments. The SPST-NC contact configuration, silver contact plating, and brass contact material guarantee excellent conductivity and longevity, with a 10A current rating and 115VAC/28VDC voltage ratings. The aluminum housing and thermoplastic actuator make it sturdy yet lightweight, suitable for a temperature range of -55°C to 85°C. Designed for 100,000 cycles of reliable performance, this switch is ideal for demanding applications where durability and precision are essential. Upgrade your control systems with the P3-D Series Pushbutton Switch.