P3-D122121W

Heilind Number:OTTP3-D122121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122121W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D122121W, designed for reliable performance in demanding environments. Featuring a robust construction with a black aluminum case and a red flush dome actuator, this switch is not only visually striking but also IP6K8S rated for exceptional sealing against dust and water ingress. The momentary action button, made of thermoplastic, offers a comfortable actuation experience with a 10A current rating. With a SPST-NC contact configuration and silver-plated brass contacts, this switch ensures efficient electrical conductivity. Ideal for panel mounting with a screw termination, it operates smoothly in temperatures ranging from -55°C to 85°C. Whether in industrial machinery or outdoor equipment, the P3-D pushbutton switch guarantees durability with a 100,000-cycle lifespan, making it a reliable component for critical applications.