P3-D122122

Heilind Number:OTTP3-D122122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122122

Detailed Description

Introducing the P3-D122122, a durable and reliable pushbutton switch perfect for industrial applications. With an IP6K4S rating and sealed construction, it ensures protection against dust and water ingress, making it ideal for harsh environments. The black aluminum housing and flush dome button design not only offer a sleek appearance but also guarantee longevity with a durability rating of 100,000 cycles. Operating smoothly with a 10A current rating and featuring a SPST-NC contact configuration, this switch provides reliable performance. Whether you're in need of a momentary action switch for machinery or control panels, the P3-D122122 delivers on quality and functionality. With a wide temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it's suitable for diverse industrial settings. Upgrade your equipment with this high-performance pushbutton switch.