P3-D122125

Heilind Number:OTTP3-D122125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122125

Detailed Description

The P3-D122125 Green Dome Style Pushbutton Switch is a reliable and durable solution for your panel-mounting needs. With an IP6K4S sealing rating, this switch is protected against dust and water ingress, making it suitable for various environments. It features a flush dome button actuator and a sleek black aluminum housing, ensuring both functionality and aesthetics. The SPST-NC contact configuration and momentary action provide precise control, while the 10A current rating and 115VAC/28VDC voltage ratings offer versatility in application. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Ideal for industrial, automotive, and aerospace applications, the P3-D122125 is a dependable choice for your switching needs.