P3-D122221

Heilind Number:OTTP3-D122221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122221

Detailed Description

Introducing the P3-D Series Dome Style Sealed Momentary Action Pushbutton Switch, SKU P3-D122221. Featuring a sleek design with a red flush dome button and a durable black aluminum housing, this switch is built to withstand the harshest environments with an IP6K4S rating. The SPST-NC contact configuration, along with a 10A current rating, ensures reliable performance. Ideal for panel mounting, it offers easy installation with screw termination. With a high durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch guarantees longevity and functionality. Whether used in industrial machinery or automotive applications, its 115VAC and 28VDC voltage ratings make it versatile for various settings. Upgrade your control systems with the P3-D122221, a top-of-the-line push button switch.