P3-D122222

Heilind Number:OTTP3-D122222
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122222
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122222

Detailed Description

The P3-D122222 is a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a sleek black flush dome actuator, this switch is both durable and stylish. With an IP6K4S sealing rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The SPST-NC contact configuration and momentary action design ensure precise control, while the 10A current rating and 115VAC/28VDC voltage ratings allow for versatile use. Constructed with high-quality materials including aluminum housing and brass contacts with silver plating, this switch guarantees long-lasting performance. Ideal for panel mounting, it is perfect for industrial, automotive, and aerospace settings. Experience reliable operation with the P3-D122222 pushbutton switch.