P3-D122225

Heilind Number:OTTP3-D122225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D122225

Detailed Description

Introducing our P3-D Series Push Button Switch, SKU P3-D122225, designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a green Flush Dome button, this switch is both visually striking and functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The momentary action switch has a contact configuration of SPST-NC, making it ideal for various applications. Its sealed construction and thermoplastic actuator material ensure long-lasting performance, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and rated for 115 VAC and 28 VDC, this switch is suitable for a wide range of industrial and commercial uses. Upgrade to the P3-D122225 for a high-performance push button switch that delivers precision control and peace of mind.