P3-D124221W

Heilind Number:OTTP3-D124221W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D124221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D124221W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D124221W

Detailed Description

Introducing our Dome Style, Sealed, Momentary Action Pushbutton Switch, SKU P3-D124221W from the P3-D series. Featuring a vibrant Red cap color and robust IP6K8S rating, this switch ensures reliable performance in demanding environments. The sleek Black case houses a Button (Flush Dome) actuator with a durable Thermoplastic construction, offering a comfortable and responsive user experience. With a current rating of 10 A, silver-plated contacts, and a contact configuration of SPST-NO 3 Terminal, it guarantees efficient electrical connectivity. Suitable for panel mounting with a screw termination type, this switch is ideal for various applications. Its high durability rating of 100,000 cycles, along with a wide operating temperature range from -55 °C to 85 °C, makes it a dependable choice. Whether you're working with 115 VAC or 28 VDC systems, this switch delivers optimal performance. Upgrade to the P3-D124221W for superior quality and functionality in your projects.