P3-D126121

Heilind Number:OTTP3-D126121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D126121

Detailed Description

The P3-D126121 from the P3-D series is a high-performance pushbutton switch designed for demanding environments. Featuring a durable construction with a black aluminum case and a red flush dome button, this switch is both rugged and visually striking. With an IP6K4S rating, it offers reliable performance even in harsh conditions. The momentary action switch has a SPDT contact configuration with silver-plated brass contacts, ensuring excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. Panel mount installation and screw termination make it easy to integrate. This switch is ideal for use in industrial machinery, automotive, aerospace, and other hi-rel applications. With a voltage rating of 115VAC and 28VDC, it provides versatility in power requirements. Trust the P3-D126121 for precision control and durability in your critical systems.