P3-D126122

Heilind Number:OTTP3-D126122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D126122

Detailed Description

Introducing the P3-D126122, a high-performance sealed pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is ideal for panel mount applications. The button actuator, made of thermoplastic, offers a smooth and responsive touch, while the flush dome design adds a modern aesthetic. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient electrical conductivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a 100,000 cycle durability rating, this switch is built to last. Whether in industrial machinery or automotive systems, the P3-D126122 is the trusted choice for critical control functions.