P3-D126122W

Heilind Number:OTTP3-D126122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126122W
Series:P3-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D126122W

Detailed Description

Introducing the P3-D126122W, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black flush dome actuator and a sealed construction with an IP6K8S rating, this switch ensures protection against water and dust ingress. The momentary action, SPDT configuration, and 10A current rating make it ideal for various applications. With a thermoplastic actuator and aluminum housing, it offers robustness with a 100,000 cycle durability rating. Suitable for panel mounting, it operates smoothly at temperatures ranging from -55°C to 85°C. Whether in industrial machinery or automotive systems, the P3-D126122W guarantees responsive and long-lasting performance.