P3-D126124

Heilind Number:OTTP3-D126124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126124
Series:P3-D
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D126124

Detailed Description

The P3-D126124 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a yellow flush dome actuator, this switch is visually distinct and easy to locate. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for use in industrial settings. The durable construction, with a black aluminum housing and thermoplastic actuator, ensures longevity even in harsh conditions. Its momentary action and SPDT contact configuration provide versatile functionality. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. With a wide operating temperature range of -55°C to 85°C and a 100,000 cycle durability rating, this sealed push button switch guarantees performance and reliability. Perfect for use in aerospace, defense, and industrial applications, the P3-D126124 is a trusted solution for critical control systems.