P3-D126125

Heilind Number:OTTP3-D126125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D126125

Detailed Description

Introducing the Dome Style, Sealed, Momentary Action Pushbutton Switch ( P3-D126125) from our P3-D series. This durable and reliable switch features a sleek design with a Green Flush Dome actuator, perfect for panel mounting. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. With a current rating of 10A and contact plating in Silver, the switch guarantees efficient performance. The SPDT contact configuration allows for versatile applications, while the operating temperature range of -55°C to 85°C ensures functionality in extreme conditions. Whether for industrial machinery or automotive systems, this pushbutton switch, with a long-lasting durability rating of 100,000 cycles, is the ideal choice for demanding operations.