P3-D126128

Heilind Number:OTTP3-D126128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126128
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D126128

Detailed Description

Introducing the P3-D126128, a high-performance sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand extreme conditions with an IP6K4S ingress protection rating. The momentary action, SPDT configuration, and 10A current rating make it ideal for various applications. With a sleek black case and gray flush dome button, it offers both functionality and style. Whether used in industrial machinery or automotive systems, this reliable switch guarantees smooth operation. Trust the P3-D126128 for quality, durability, and performance.