P3-D126129

Heilind Number:OTTP3-D126129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D126129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D126129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D126129

Detailed Description

Introducing the P3-D126129, a durable and reliable pushbutton switch perfect for industrial applications. Featuring a white flush dome button and a black aluminum housing, this sealed switch is IP6K4S rated for protection against dust and water ingress. With a current rating of 10A and a contact configuration of SPDT, it ensures efficient electrical control. The momentary action switch has a long lifespan of 100,000 cycles, making it ideal for high-demand environments. Operating between -55°C to 85°C, it guarantees performance in extreme temperatures. Panel mountable with screw termination, it offers easy installation. Trust in the P3-D126129 for dependable operation in critical systems.