P3-D131112W

Heilind Number:OTTP3-D131112W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131112W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131112W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131112W

Detailed Description

The P3-D131112W Push Button Switch, part of the P3-D series, is a high-performance component designed for demanding environments. With a durable aluminum housing and IP6K8S sealing, it ensures reliable operation in harsh conditions, from industrial settings to outdoor applications. Featuring a sleek black cap and silver case, it offers a professional aesthetic. The flush dome button, made of thermoplastic, provides a comfortable actuation experience. This switch is SPST-NO configured with a 10A current rating, suitable for a variety of circuit control tasks. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it guarantees long-term functionality. Whether used in machinery, automotive, or aerospace systems, the P3-D131112W delivers precision and durability.