P3-D131121

Heilind Number:OTTP3-D131121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131121

Detailed Description

Introducing the P3-D131121, a high-performance pushbutton switch from our P3-D series. Designed for durability and reliability, this switch features a sleek black housing with a vibrant red flush dome actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration ensures efficient operation, while the 10A current rating and 115VAC/28VDC voltage ratings allow for versatile use. Perfect for panel mounting, this switch is sealed for added safety and boasts a 100,000-cycle durability rating. Whether you need a momentary action switch for industrial machinery or automotive applications, the P3-D131121 delivers exceptional performance with every press.