P3-D131123

Heilind Number:OTTP3-D131123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131123

Detailed Description

Introducing the P3-D Series Dome Style Momentary Action Pushbutton Switch with SKU P3-D131123. This high-quality switch features a flush dome button actuator in vibrant orange, perfect for easy visibility. With an IP6K4S sealing rating, it ensures reliable performance even in harsh environments. The durable aluminum housing and thermoplastic actuator make it sturdy yet easy to operate. Rated for 10A at 115VAC or 28VDC, it is suitable for various applications. The SPST-NO contact configuration guarantees a momentary off-(on) function. Panel mountable with solder termination, it offers easy installation. With a 100,000 cycle durability rating and an operating temperature range from -55°C to 85°C, this switch is built to last. Ideal for use in industrial, automotive, and aerospace settings, it is a reliable choice for your switching needs.