P3-D131124W

Heilind Number:OTTP3-D131124W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131124W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131124W

Detailed Description

The P3-D131124W Push Button Switch, part of the P3-D series, is a high-performance component designed for demanding environments. With a bright yellow cap and a rugged black case, it ensures visibility and durability. Featuring an IP6K8S rating for water and dust resistance, this switch is ideal for outdoor and industrial applications. The button, made of thermoplastic, offers a smooth and responsive touch. It has a current rating of 10 A, making it suitable for various power applications. The SPST-NO contact configuration guarantees reliable operation. With a wide operating temperature range from -55°C to 85°C, it performs flawlessly in extreme conditions. Whether used in machinery, automotive, or aerospace settings, this sealed push button switch delivers uncompromising performance, with a durability rating of 100,000 cycles. Upgrade your control systems with the P3-D131124W and experience precision and reliability in every push.