P3-D131125

Heilind Number:OTTP3-D131125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131125

Detailed Description

The P3-D131125 is a high-performance Dome Style Sealed Momentary Action Pushbutton Switch that combines durability with reliable functionality. Featuring RoHS compliance, this switch is environmentally friendly and safe for use. Part of the P3-D series, it boasts a sleek design with a Green cap color and a Black case color. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for a variety of applications. The non-illuminated switch has a Button (Flush Dome) actuator shape and a high current rating of 10A. Designed for panel mounting, it ensures easy installation. The switch has a long lifespan of 100,000 cycles, guaranteeing long-term use. With a contact plating of Silver and contact material of Brass, it ensures efficient conductivity. The housing material is Aluminum, providing robust construction. Operating in a wide temperature range from -55°C to 85°C, it is suitable for different environments. The SPST-NO contact configuration and Off-(On) switch function deliver precise control. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is versatile. Perfect for use in various industries, including automotive, aerospace, and industrial applications, the P3-D131125 is a reliable and efficient choice for your switching needs.