P3-D131128

Heilind Number:OTTP3-D131128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131128
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131128

Detailed Description

P3-D131128 belongs to the P3-D series and features a sleek design with a Gray cap color and Black case. Boasting an IP6K4S rating for durability, this Push Button Switch is perfect for panel mounting applications. The Button (Flush Dome) actuator, made of Thermoplastic, offers a comfortable and responsive touch. With a high current rating of 10 A and a contact configuration of SPST-NO, it ensures reliable performance. This Sealed switch with Silver contact plating and Brass contact material guarantees longevity, with a durability rating of 100,000 cycles. Suitable for both AC (115 V) and DC (28 V) circuits, it operates seamlessly in a wide temperature range from -55°C to 85°C. Ideal for industrial use, it offers Off-(On) momentary action with a round actuator shape, making it easy to engage. Upgrade your control systems with this high-quality, high-reliability Push Button Switch.