P3-D131129

Heilind Number:OTTP3-D131129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131129

Detailed Description

Introducing the P3-D131129, a high-performance pushbutton switch from the P3-D series. Featuring a sleek design with a white button, black casing, and IP6K4S rating for excellent protection against dust and water ingress, this switch is perfect for demanding environments. The button, made of durable thermoplastic, offers a comfortable actuation with its flush dome shape. With a 10A current rating and SPST-NO contact configuration, it ensures reliable operation. Ideal for panel mounting and solder termination, it guarantees easy installation. Whether used in industrial machinery or automotive applications, this sealed, momentary action switch delivers precise control. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees long-lasting performance. Trust the P3-D131129 for your critical switching needs.