P3-D131222

Heilind Number:OTTP3-D131222
Manufacturer:OTTO Controls
Manufacturer Number:P3-D131222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D131222
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D131222

Detailed Description

Introducing the P3-D131222, a high-performance momentary pushbutton switch designed for critical applications. Featuring a durable construction with a black aluminum housing and a sealed design, this switch ensures reliable operation even in harsh environments. The flush dome button, made of thermoplastic, offers a comfortable actuation experience. With a 10A current rating and silver-plated brass contacts, it guarantees efficient power transmission. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Rated for 100,000 cycles, it offers long-lasting durability. Suitable for panel mounting with solder termination, this switch is ideal for industrial machinery, aerospace systems, and more. With IP6K4S ingress protection and a wide operating temperature range from -55°C to 85°C, the P3-D131222 is a reliable choice for demanding applications.