P3-D136122

Heilind Number:OTTP3-D136122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D136122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D136122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D136122

Detailed Description

Introducing the P3-D136122, a high-performance push button switch from our P3-D series. Designed for durability and reliability, this switch features a sleek black cap and case with an IP6K4S rating for dust and water resistance. The non-illuminated button, with a flush dome actuator shape, offers a tactile response for precise control. With a current rating of 10 A and silver-plated brass contacts, it ensures efficient power delivery. Ideal for panel mounting, its sealed construction and solder termination make it suitable for various applications. The SPDT configuration allows for versatile functionality, while the wide operating temperature range from -55°C to 85°C ensures performance in diverse environments. Trust the P3-D136122 for seamless operation in industrial, automotive, or aerospace settings, where reliability is paramount.